The STA002 is a commercial-grade quad 44-pin TQFP IC with a maximum operating temperature of 70°C and a supply voltage range of 2.7 to 3.6V. It features a quad terminal position and a JEDEC package code of S-PQFP-G44. The IC measures 10mm in width and length, with a pin count of 44 and a temperature grade of commercial. It is suitable for use in a variety of applications.
Stmicroelectronics STA002 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.