Stmicroelectronics STA015B$13TR technical specifications.
| Package/Case | LFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA015B$13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.