The STA1052S1 is a specialized IC from Stmicroelectronics, featuring an ARM core architecture. It is available in a 60-pin LQFP package, suitable for surface mount applications. The IC supports multiple interfaces, including I2C, SPI, USB, and UART. It operates within a temperature range of -40°C to 85°C. The STA1052S1 is compliant with RoHS regulations.
Stmicroelectronics STA1052S1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA1052S1 to view detailed technical specifications.
No datasheet is available for this part.
