Stmicroelectronics STA120DJ technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA120DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.