Stmicroelectronics STA2062 technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA2062 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA2062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.