Stmicroelectronics STA2500DC technical specifications.
| Package/Case | LFBGA |
| Current - Receiving | 35.4mA |
| Current - Transmitting | 35.4mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 38.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.85V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of GPIO | 10 |
| Output Power (dBm) | 10.5dBm |
| Package Quantity | 429 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -88dBm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA2500DC to view detailed technical specifications.
No datasheet is available for this part.