
Stmicroelectronics STA304 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA304 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
