
Stmicroelectronics STA304A technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 6 |
| Package Quantity | 960 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DDX™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA304A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
