
The STA323W is a power IC from Stmicroelectronics, packaged in a SOP-36 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is lead free. It is compliant with RoHS regulations.
Stmicroelectronics STA323W technical specifications.
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STA323W |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA323W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.