The STA335MLJ13TR is a specialized IC from Stmicroelectronics, packaged in a 36-pin SSOP. It operates over a temperature range of -20°C to 70°C and can handle supply voltages between 5V and 26V. The device has a maximum supply current of 60mA. The IC is compliant with ROHS standards and is available in a 7.5mm x 10.3mm package.
Stmicroelectronics STA335MLJ13TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STA335MLJ13TR to view detailed technical specifications.
No datasheet is available for this part.