
Stmicroelectronics STA350BWTR technical specifications.
| Gain | 42dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 52mA |
| Output Power | 27W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sound Terminal™ |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA350BWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
