
The STA502 is a surface mount power switch with a maximum operating temperature of 70°C and a maximum power dissipation of 50W. It operates within a supply voltage range of 10V to 36V and has an output power of 60W. The device is packaged in HSSOP-28 and is RoHS compliant. It is designed for use in a variety of applications, including those requiring high power handling and surface mount capabilities.
Stmicroelectronics STA502 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Power | 60W |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA502 |
| Supply Current | 50mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
