
The STA506 is a 4-channel driver IC with a maximum operating temperature of 70°C and a maximum power dissipation of 50W. It operates on a supply voltage of 18V and has an output power of 80W. The device is RoHS compliant and available in a SOP-36 package. It is suitable for surface mount applications and has a maximum supply current of 50mA.
Stmicroelectronics STA506 technical specifications.
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Output Power | 80W |
| Output Voltage | 36V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STA506 |
| Supply Current | 50mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
