
The STA529Q is an FFX series I²C amplifier from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 100mW and can be supplied with a voltage between 1.55V and 1.95V. It is available in a variety of package types, including HVQCCN, and is packaged in quantities of 156 per rail/Tube.
Stmicroelectronics STA529Q technical specifications.
| Features | I²C |
| Height | 1.7mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100mW |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFX™ |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA529Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
