Stmicroelectronics STA530 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 27 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T27 |
| Width | 4.5 |
| Length | 29.23 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 15 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STA530 to view detailed technical specifications.
No datasheet is available for this part.