Stmicroelectronics STA5620CTR technical specifications.
| Current - Receiving | 19mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | STA5620C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA5620CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.