
Stmicroelectronics STA575 technical specifications.
| Dual Supply Voltage | 18V |
| Gain | 100dB |
| Gain Bandwidth Product | 1.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Output Power | 100W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Bash® |
| Supply Current | 110mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
