Stmicroelectronics STA8088CFGTR technical specifications.
| Data Rate | 12Mbps |
| Interface | I2C, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -162dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STA8088CFGTR to view detailed technical specifications.
No datasheet is available for this part.