
The STA8088FG is a GPS receiver module from Stmicroelectronics, operating at a frequency of 1.575GHz. It supports multiple interfaces, including I2C, SPI, USB, and UART. The module is lead free and compliant with RoHS regulations. It is designed for surface mount and is available in a tray packaging. The STA8088FG operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STA8088FG technical specifications.
| Frequency | 1.575GHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA8088FG to view detailed technical specifications.
No datasheet is available for this part.
