Stmicroelectronics STA8088FGTR technical specifications.
| Frequency | 1.575GHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA8088FGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.