Stmicroelectronics STA9100MGA technical specifications.
| Number of Terminals | 81 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STA9100MGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.