Stmicroelectronics STABP01D technical specifications.
| Package/Case | SO |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Bash® |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STABP01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.