Stmicroelectronics STAC2932F technical specifications.
| Frequency | 175MHz |
| Gain | 20dB |
| Output Power | 390W |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAC2932F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.