
High-power RF transistor featuring N-CHANNEL polarity, designed for HF/VHF applications. Delivers 450W maximum output power at 250 MHz operating frequency, with a 130V drain-to-source voltage rating and 40A continuous drain current. Boasts 21dB gain and a 50V test voltage, suitable for demanding RF power amplification. Housed in a robust Boltdown package with screw mounting, operating across a wide temperature range of -65°C to 150°C.
Stmicroelectronics STAC2942B technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 130V |
| Frequency | 175MHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Length | 34.04mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 450W |
| Max Power Dissipation | 625W |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Frequency | 250 MHz |
| Output Power | 450W |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| Width | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAC2942B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
