
Stmicroelectronics STAC2942BW technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 130V |
| Drain to Source Voltage (Vdss) | 130V |
| Frequency | 175MHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625W |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Supply Voltage | 50V |
| Output Power | 450W |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 625W |
| Power Gain | 21dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAC2942BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.