
Stmicroelectronics STAC3933 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Frequency | 30MHz |
| Gain | 29dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 795W |
| Mount | Screw |
| Output Power | 350W |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 795W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STAC3933 |
| Test Voltage | 100V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAC3933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.