
8-bit constant current LED sink driver for automotive applications, featuring 8 output channels each capable of 100mA. Operates with a supply voltage range of 3V to 5.5V, supporting a maximum output voltage of 20V. This surface mount component, housed in a TSSOP package, offers a 30MHz frequency and operates within a temperature range of -40°C to 150°C. Includes output error detection and is RoHS compliant.
Stmicroelectronics STAP08DP5XTTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 30MHz |
| Height | 1.05mm |
| High Level Output Current | 1mA |
| Length | 5.1mm |
| Low Level Output Current | -1mA |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Max Supply Current | 16mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAP08DP5XTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.