Stmicroelectronics STAP85035 technical specifications.
| Package/Case | STAP1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 23.42(Max) |
| Package Width (mm) | 9.53(Max) |
| Package Height (mm) | 7.57(Max) |
| Seated Plane Height (mm) | 7.57(Max) |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 40V |
| Maximum Continuous Drain Current | 8A |
| Maximum Frequency | 1000MHz |
| Maximum Power Dissipation | 95000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Typical Power Gain | 17dB |
| Output Power | 40(Typ)W |
| Typical Input Capacitance @ Vds | [email protected]pF |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STAP85035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.