
Stmicroelectronics START405TR technical specifications.
| Package/Case | SOT-323-4 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector-emitter Voltage-Max | 4.5V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 19dB |
| hFE Min | 160 |
| Max Collector Current | 10mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics START405TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
