Stmicroelectronics START420TR technical specifications.
| Package/Case | SOT-323-4 |
| Collector Base Voltage (VCBO) | 15V |
| Collector-emitter Voltage-Max | 4.5V |
| Continuous Collector Current | 40mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| hFE Min | 100 |
| Max Collector Current | 40mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | START420 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics START420TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.