
Stmicroelectronics START499D technical specifications.
| Package/Case | SOT-89 |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector-emitter Voltage-Max | 4.5V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 14dB |
| Max Breakdown Voltage | 4.5V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics START499D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
