Stmicroelectronics START540 technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Max Collector Current | 40mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics START540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.