N-channel SuperMESH™ Power MOSFET featuring 600V drain-source breakdown voltage and 10A continuous drain current. This surface-mount device offers a low 0.65 Ohm typical drain-source on-resistance and 115W power dissipation. Designed with Zener protection, it operates within a -55°C to 150°C temperature range and is housed in a D2PAK package. Key electrical characteristics include a 3.75V nominal gate-source threshold voltage and fast switching times with a 20ns turn-on delay.
Stmicroelectronics STB10NK60ZT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 750mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 750mR |
| Dual Supply Voltage | 600V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.6mm |
| Input Capacitance | 1.37nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| Nominal Vgs | 3.75V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| Radiation Hardening | No |
| Rds On Max | 750mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Termination | SMD/SMT |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 600V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB10NK60ZT4 to view detailed technical specifications.
No datasheet is available for this part.
