
N-channel SuperMESH™ Power MOSFET, 400V Drain-Source Breakdown Voltage, 9A Continuous Drain Current, and 550mΩ Max Drain-Source On-Resistance. Features a D2PAK surface mount package, 110W maximum power dissipation, and operates from -55°C to 150°C. Includes fast switching characteristics with 18ns fall time, 20ns turn-on delay, and 40ns turn-off delay. RoHS compliant and lead-free.
Stmicroelectronics STB11NK40ZT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 550mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.6mm |
| Input Capacitance | 930pF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 400V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB11NK40ZT4 to view detailed technical specifications.
No datasheet is available for this part.
