Stmicroelectronics STB120N10F4 technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB120N10F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.