Stmicroelectronics STB120NH03LT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.5mR |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB120NH03LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.