
Stmicroelectronics STB12NM60N-1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 410mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 960pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Rds On Max | 410mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB12NM60N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
