Stmicroelectronics STB130NH02LT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 4.4mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 69ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB130NH02LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.