
N-channel SuperMesh™ Power MOSFET featuring 600V drain-source breakdown voltage and 13A continuous drain current. This surface-mount device offers a low 550mΩ maximum drain-source on-resistance and 150W power dissipation. Key switching characteristics include a 12ns fall time, 22ns turn-on delay, and 61ns turn-off delay. Housed in a D2PAK package, it operates from -55°C to 150°C and is RoHS compliant.
Stmicroelectronics STB13NK60ZT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 550MR |
| Dual Supply Voltage | 600V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.6mm |
| Input Capacitance | 2.03nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Nominal Vgs | 3.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 600V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB13NK60ZT4 to view detailed technical specifications.
No datasheet is available for this part.
