Stmicroelectronics STB140NF75 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 120A |
| Current | 120A |
| Drain to Source Voltage (Vdss) | 75V |
| Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB140NF75 to view detailed technical specifications.
No datasheet is available for this part.