
The STB141NF55 is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 55V and a continuous drain current of 80A. The device has a maximum power dissipation of 300W and a gate to source voltage of 20V. It is RoHS compliant and packaged in a D2PAK-3 package type.
Stmicroelectronics STB141NF55 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB141NF55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
