
N-channel Power MOSFET featuring 800V drain-source voltage and 14A continuous drain current. This single-element SuperMESH technology MOSFET is housed in a 3-pin D2PAK (TO-263) surface-mount package with gull-wing leads. Key specifications include a maximum gate-source voltage of ±30V, a typical gate threshold voltage of 5V, and a maximum drain-source on-resistance of 375mOhm at 10V. It offers a maximum power dissipation of 190W and operates within a temperature range of -55°C to 150°C.
Stmicroelectronics STB15N80K5 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 9.35(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | SuperMESH |
| Maximum Drain Source Voltage | 800V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 14A |
| Maximum Gate Threshold Voltage | 5V |
| Maximum Drain Source Resistance | 375@10VmOhm |
| Typical Gate Charge @ Vgs | 32@10VnC |
| Typical Gate Charge @ 10V | 32nC |
| Typical Input Capacitance @ Vds | 1100@100VpF |
| Maximum Power Dissipation | 190000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STB15N80K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.