
The STB15NK50ZT4 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 160W and a drain to source breakdown voltage of 500V. The device is packaged in a D2PAK package and is lead free and RoHS compliant.
Stmicroelectronics STB15NK50ZT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.26nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Rds On Max | 340mR |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 62ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB15NK50ZT4 to view detailed technical specifications.
No datasheet is available for this part.