
N-channel Power MOSFET featuring 200V drain-source breakdown voltage and 15A continuous drain current. Offers a low 160mΩ typical drain-source on-resistance. Designed for surface mounting in a D2PAK package, this component operates within a -55°C to 150°C temperature range and supports up to 90W power dissipation. Key switching characteristics include an 11ns fall time and 19ns turn-off delay.
Stmicroelectronics STB19NF20 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 160MR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.6mm |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 11.5ns |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB19NF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
