
The STB200NF04-1 is a 40V N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 310W and a continuous drain current of 120A. The device is packaged in a TO-262-3 and is mounted through a hole. The STB200NF04-1 is RoHS compliant and part of the STripFET II series.
Stmicroelectronics STB200NF04-1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 5.1nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Rds On Max | 3.7mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB200NF04-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
