
Stmicroelectronics STB20NF06LT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 70mR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STB20NF06LT4 to view detailed technical specifications.
No datasheet is available for this part.