
N-channel power MOSFET featuring 500V drain-source breakdown voltage and 20A continuous drain current. Offers a low 0.20 Ohm typical drain-source on-resistance and 250mR maximum. Designed for surface mounting in a D2PAK package, this component boasts a 150°C maximum operating temperature and 192W power dissipation. Key switching characteristics include an 8.5ns fall time, 9ns turn-off delay, and 24ns turn-on delay.
Stmicroelectronics STB20NM50T4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 550V |
| Drain-source On Resistance-Max | 250mR |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.48nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 192W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 192W |
| Radiation Hardening | No |
| Rds On Max | 250mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 24ns |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB20NM50T4 to view detailed technical specifications.
No datasheet is available for this part.
