
The STB20NM60 is a 20A N-Channel MOSFET with a D2PAK package, suitable for surface mount applications. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 192W. The device features a gate to source voltage of 30V, a continuous drain current of 20A, and input capacitance of 1.5nF. It is RoHS compliant and available in rail/Tube packaging.
Stmicroelectronics STB20NM60 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 20A |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.6mm |
| Input Capacitance | 1.5nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 192W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 25ns |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB20NM60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
