The STB20NM60A-1 is a 20A N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a gate to source voltage of 30V and is packaged in a rail/through hole configuration. This MOSFET is compliant with RoHS regulations and is not radiation hardened.
Stmicroelectronics STB20NM60A-1 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB20NM60A-1 to view detailed technical specifications.
No datasheet is available for this part.