N-channel Power MOSFET featuring 650V drain-source breakdown voltage and 17A continuous drain current. Offers a low 150mΩ typical drain-source on-resistance and 125W maximum power dissipation. Designed for surface mounting in a D2PAK package, this component boasts a fast 12ns fall time and operates within a -55°C to 150°C temperature range. RoHS compliant and lead-free.
Stmicroelectronics STB21N65M5 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 150R |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 4.6mm |
| Input Capacitance | 1.95nF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 4V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB21N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.